Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296P-1-203

Res Cermet Trimmer 20K Ohm 10% 1/2W 25Turns (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296P-1-203.

IHS

Datasheet3 pages7 years ago

Newark

Mouser

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3296P-1-203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.14
$ 1.02
Stock
39,790
140,126
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 20 kΩ, 0.5 W, THT, lateral, 3296X-1-203LF
Cermet trimmer potentiometer, 25 turns, 20 kΩ, 0.5 W, THT, on top, 3299W-1-203LF
Cermet trimmer potentiometer, 25 turns, 20 kΩ, 0.5 W, THT, on top, 3296W-1-203LF
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3296P-1-203 provided by its distributors.

Res Cermet Trimmer 20K Ohm 10% 1/2W 25Turns (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Side Adjust; |Bourns, Inc. 3296P-1-203
Multi-Turn Trimmer Potentiometers 3/8 20Kohms Sealed Horizontal Adjust

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.