What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3296P-1-105LF

Trimmer, Cermet, 0.5W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296P-1-105LF.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages15 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.50%

CAD Models

Download Bourns 3296P-1-105LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.21
$ 1.878
Stock
19,085
4,926
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 1 MΩ, 0.5 W, THT, lateral, 3296Z-1-105LF
TE Connectivity1-1623849-6
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Cermet trimmer potentiometer, 25 turns, 1 MΩ, 0.5 W, THT, on top, 3296W-1-105LF
Trimmer, Cermet, 0.5W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.063W, 1000000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.063W, 1000000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3296P-1-105LF provided by its distributors.

Trimmer, Cermet, 0.5W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 1Mohms Sealed Horizontal Adjust
±10% 500mW 1MΩ Plugin-3P,9.5x4.8mm Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296P-1-105LF.