What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3296P-1-105

Trimmer, Cermet, 0.5W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296P-1-105.

IHS

Datasheet3 pages6 years ago

DigiKey

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3296P-1-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.924
$ 1.21
Stock
9,380
25,175
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.063W, 1000000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.063W, 1000000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TE Connectivity1-1623849-6
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3296P-1-105 provided by its distributors.

Trimmer, Cermet, 0.5W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 1Mohms Sealed Horizontal Adjust
±10% ±100ppm/℃ 500mW 1MΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296P1-105