Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3292L-1-100MLF

Res Cermet Trimmer 10 Ohm 10% 1/2W 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Lead Wire Panel Mount Bag
$ 21.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3292L-1-100MLF.

IHS

Datasheet2 pages7 years ago

Electro Sonic

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 21.117
$ 24.012
Stock
1
1
Authorized Distributors
5
4
Resistance
10 Ω
10 Ω
Mount
Panel, Wire
Panel, Wire
Case/Package
-
-
Termination
Lead Wire
Wire Leads
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 9000deg 500mW 70C
Cermet trimmer potentiometer, 25 turns, 10 Ω, 0.5 W, THT, on top, 3296W-1-100LF
Cermet trimmer potentiometer, 25 turns, 10 Ω, 0.5 W, THT, on top, 3296Y-1-100LF
TE ConnectivityTW1100KA
WIREWOUND POTENTIOMETER W/ 6.35 MM DIA.SHAFT,10OHM,+/-10%,1W,+/-100PPM/C, PMNT
TE Connectivity404802692043
POTENTIOMETER, CERMET, TRACK, 2W, 10 OHM, 10%, 1 TURN
OhmiteRES10RE
RHEOSTAT, WW, REST 10 OHMS, PWR-RTG 12.5 W, CUR-RTG 1.12 A, LUG, SHAFT 0.125 IN, OPEN

Descriptions

Descriptions of Bourns 3292L-1-100MLF provided by its distributors.

Res Cermet Trimmer 10 Ohm 10% 1/2W 25(Elec)Turn (17.27 X 6.1 X 11.68mm) Lead Wire Panel Mount Bag
Trimmer, Cermet, 0.5W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
3/8" SQ, THRU-HOLE, TRIMMER, 10 OHMS, CERMET, 25 TURNS, PWR-RTG 0.5W
Res, cermet,10Ohms,400Wvdc,10+/-% Tol,-10; |Bourns, Inc. 3292L-1-100MLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.