Bourns 3292L-1-100

Non-rohs, 3/8" Sq, Thru-hole, Trimmer, 10 Ohms, Cermet, 25 Turns, Pwr-rtg 0.5W
$ 16.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3292L-1-100.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.408
$ 12.97
Stock
274
0
Authorized Distributors
5
5
Resistance
10 Ω
10 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Wire Leads
Lead Wire
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Trimmer, Cermet, 1W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
OhmiteD50K10RE
WIREWOUND 10 OHM RESISTOR, PWR-RTG 50 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
OhmiteD12K10RE
WIREWOUND 10 OHM RESISTOR, PWR-RTG 12 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
OhmiteD25K10RE
WIREWOUND 10 OHM RESISTOR, PWR-RTG 25 W, TOL 10%, LUG, ADJUSTABLE TUBULAR

Descriptions

Descriptions of Bourns 3292L-1-100 provided by its distributors.

NON-ROHS, 3/8" SQ, THRU-HOLE, TRIMMER, 10 OHMS, CERMET, 25 TURNS, PWR-RTG 0.5W
Trimmer, Cermet, 0.5W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 10ohms Sealed 10% Wire Leads
Res, cermet,10Ohms,400Wvdc,10+/-% Tol,-10; |Bourns, Inc. 3292L-1-100
±10% ±100ppm/℃ 500mW 10Ω Potentiometers, Variable Resistors ROHS
TRIMMER 10 OHM 0.5W WIRE LEADS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.