Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3269W-1-101GLF

Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
$ 2.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269W-1-101GLF.

IHS

Datasheet3 pages7 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-18.10%

CAD Models

Download Bourns 3269W-1-101GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.359
$ 2.36
$ 2.36
Stock
64,283
43,717
43,717
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-07-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Cermet Not TRIMMER HORIZONTAL Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3269X-1-101LF
Trimmer, Cermet, 0.25W, 100ohm, 5V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Res Cermet Trimmer 100 Ohm 10% 0.25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 5.1 X 5.3mm) Gull Wing SMD Bulk
TT Electronics84WR100LFTR
Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3269W-1-101GLF provided by its distributors.

Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
1/4" Sq, SMD, TRIMMER, Cermet, 12 Turns, 100 ohms | Bourns 3269W-1-101GLF
Res Cermet Trimmer 100 Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Embossed T/R
SMD Multi-Turn Trimmer Potentiometers 1/4 100ohms 10% Vertical Adjust

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3269W-1-101GLF.