What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3224G-1-101E

Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
$ 2.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224G-1-101E.

IHS

Datasheet3 pages2 years ago

Farnell

Master Electronics

Newark

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 100ohm, 5V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Res Cermet Trimmer 100 Ohm 10% 0.25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 5.1 X 5.3mm) Gull Wing SMD Bulk
TT Electronics84WR100LFTR
Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3224G-1-101E provided by its distributors.

Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R
SMD Multi-Turn Trimmer Potentiometers 4mm 100ohms 10% Square Cermet Sealed
TRIMMER 100 OHM 0.25W GW SIDE / 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
TRIMMER, POTENTIOMETER 100OHM 11TURN SMD; Track Resistance:100ohm; No. of Turns:11; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; Adjustment Type:Trimmer
Trimmer Potentiometer 100 Ohm 11Turn Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:100Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3224 Series Rohs Compliant: Yes |Bourns, Inc. 3224G-1-101E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224G-1-101E.