Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3266P-1-101

Res Cermet Trimmer 100 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 7.5 X 4.42mm) Pin Thru-Hole Tube
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266P-1-101.

IHS

Datasheet3 pages7 years ago

Master Electronics

_legacy Avnet

Newark

Inventory History

3 month trend:
-8.22%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.68
$ 1.786
Stock
4,721
7,509
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, THT, lateral, 3266X-1-101LF
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, THT, on top, 3266W-1-101LF
TT Electronics64WR100LF
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, THT, on top, 64WR100LF
BournsRJ26FW101
TRIMMER, CERMET, REST 100 OHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
TT Electronics64XR100LF
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, THT, lateral, 64XR100LF
Res Cermet Trimmer 100 Ohm 10% 1/4W 14(Elec)/15(Mech)Turn 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3266P-1-101 provided by its distributors.

Res Cermet Trimmer 100 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 7.5 X 4.42mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 100ohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 100Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.