Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3262W-1-102LF

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
$ 7.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3262W-1-102LF.

Newark

Datasheet2 pages7 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet1 page20 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+23.51%

CAD Models

Download Bourns 3262W-1-102LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.13
$ 10.39
Stock
16,801
20,143
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

1/4 Inch Square Cermet Potentiometer 1K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust
Res Cermet Trimmer 1K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
1/4" Sq, Thru-Hole, TRIMMER, 1 Kilohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3266P-1-102LF
TT Electronics64WR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
TT Electronics64XR1KLF
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, lateral, 64XR1KLF
TT Electronics64YR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3262W-1-102LF provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
1/4" SQ, THRU-HOLE, TRIMMER, 1 KILOHMS, CERMET, 12 TURNS, PWR-RTG 0.25W
Multi-Turn Trimmer Potentiometers 1/4 1Kohms 10% Square Cermet Sealed
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
TRIMMER, 1K; Track Resistance:1kohm; No. of Turns:1; Resistance Tolerance:± 10%; Series:3262; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Top; Operating Temperature Range:-65°C to +150°C; Resistor Element Material:Cermet; Termination Type:Through Hole; Track Taper:Linear; Voltage Rating:300V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3262W-1-102LF.