Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3252W-1-201

Res Cermet Trimmer 200 Ohm 10% 3/4W 25(Elec)Turn 2.03mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
$ 10.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3252W-1-201.

IHS

Datasheet2 pages7 years ago

JRH Electronics

_legacy Avnet

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3252W-1-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.432
$ 8.758
Stock
1,824
2,796
Authorized Distributors
5
6
Resistance
200 Ω
200 Ω
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, on top, 3296Y-1-201LF
Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, on top, 3299W-1-201LF
Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, on top, 3296W-1-201LF
TT Electronics89PR200LF
Cermet trimmer potentiometer, 20 turns, 200 Ω, 0.75 W, THT, lateral, 89PR200LF
Trimmer, Cermet, 0.5W, 200ohm, 10V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.75W, 200ohm, 12.2V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns 3252W-1-201 provided by its distributors.

Res Cermet Trimmer 200 Ohm 10% 3/4W 25(Elec)Turn 2.03mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 200ohms 1/2 Square Sealed Wire Leads
TRIMMER-1/2 SQ MT CERMETTUBETUBE PACKAGING
TRIMMER 200 OHM 0.75W PC PIN TOP
200Ω ±10% 750mW ±100ppm/℃ base mount 12.7mm*5.59mm*12.7mm
TRIMPOT 200 OHM 1/2" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.