Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3214J-1-101E

Cermet Linear TRIMMER HORIZONTAL Trimmer Potentiometer ±10% 1800deg 250mW 150C
$ 1.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214J-1-101E.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Farnell

Factory Futures

Newark

Inventory History

3 month trend:
+31.88%

CAD Models

Download Bourns 3214J-1-101E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
TT Electronics44WR100LFT7
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
TT Electronics44WR100LFTB
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Res Cermet Trimmer 100 Ohm 10% 0.25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 3.8 X 5.3mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3214J-1-101E provided by its distributors.

Cermet Linear TRIMMER HORIZONTAL Trimmer Potentiometer ±10% 1800deg 250mW 150C
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
5-TURN SMD CERMET TRIMMER RESISTOR W/J-HOOK TERM,100OHM +/-10% 0.25W +/-100PPM/C
Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
TRIMMER, POT, 100 OHM, 10%, 5TURN, SMD; Track Resistance: 100ohm; No. of Turns: 5Turns; Potentiometer Mounting: Surface Mount Device; Product Range: -; Power Rating: 250mW; Resistance Tolerance: ± 10%; Temperature Coefficient:
TRIMMER, 100R, 4MM; Track Resistance:100ohm; No. of Turns:1; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Adjustment Type:Side; Operating Temperature Range:-65°C to +150°C; Resistor Element Material:Cermet; Series:3214; Termination Type:SMD; Track Taper:Linear; Voltage Rating:300V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214J-1-101-E
  • 3214J-1-101E.