What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3224W-1-101E

Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224W-1-101E.

IHS

Datasheet3 pages3 years ago

Burklin Elektronik

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+111%

CAD Models

Download Bourns 3224W-1-101E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TT Electronics44WR100LFT7
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
TT Electronics44WR100LFTB
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Res Cermet Trimmer 100 Ohm 10% 0.25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 3.8 X 5.3mm) J-Hook SMD T/R
Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
Cermet Linear TRIMMER HORIZONTAL Trimmer Potentiometer ±10% 1800deg 250mW 150C

Descriptions

Descriptions of Bourns 3224W-1-101E provided by its distributors.

Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Multi Turn, Cermet, Top Adjust, 100 ohm, Surface Mount, 12 Turns
Res Cermet Trimmer 100 Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Japan
SMD Multi-Turn Trimmer Potentiometers 4mm 100ohms 10% Square Cermet Sealed
Bourns 3224W-1-101E Cermet trimmer linear 0.25 W 100 Ω 4320° 1 pc
BOURNS - 3224W-1-101E - Trimmer Potentiometer, 100 ohm, 11 Turns, Surface Mount Device, Trimpot 3224 Series, 250 mW, ± 10%
Trimmer Potentiometer 100 Ohm 11Turn; Track Resistance:100Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3224W Series; Power Rating:250Mw; Resistance Tolerance:± 10%; Operating Temperature Min:-65°C Rohs Compliant: Yes |Bourns 3224W-1-101E.
Resistance Ohm = 100 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3224 / Length mm = 4.8 / Width mm = 3.9 / Height mm = 5.3

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224W-1-101 E
  • 3224W-1-101-E
  • 3224W-1-101E.
  • 3224W-1-101E..