Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3214W-1-101E

Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914

$ 1.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214W-1-101E.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

element14 APAC

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.61%

CAD Models

Download Bourns 3214W-1-101E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet Linear TRIMMER HORIZONTAL Trimmer Potentiometer ±10% 1800deg 250mW 150C
Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
TT Electronics44WR100LFT7
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
TT Electronics44WR100LFTB
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
Res Cermet Trimmer 100 Ohm 10% 0.25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 3.8 X 5.3mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3214W-1-101E provided by its distributors.

Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
Res Cermet Trimmer 100 Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Japan
TRIMMER 100 OHM 0.25W J LEAD TOP / 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Resistance Ohm = 100 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 5 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3214 / Length mm = 4.8 / Width mm = 3.5 / Height mm = 5.1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214 W-1-101-E
  • 3214W-1-101E.
  • 3214W-1-101E..
  • 3214W1-101E