Bourns 2319-V-RC

Ind High Current Wirewound 390uH 15% 1KHz 5A Toroid
$ 2.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2319-V-RC.

element14 APAC

Datasheet2 pages8 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+168%

CAD Models

Download Bourns 2319-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.133
$ 2.285
Stock
51,599
28,427
Authorized Distributors
6
6
Inductance
390 µH
390 µH
Tolerance
15 %
15 %
Current Rating
5 A
5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
72 mΩ
72 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2319-H-RC
Ind High Current Toroid 390uH 15% 1KHz 5A RDL
Inductor 1kHz 3.8A 390μH 84mΩ ±15% Horizontal Mount TH 27.94mm × 13.97mm
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-391H-RC
API Delevan4922R-32L
Inductor Power Molded/Unshielded Wirewound 390uH 15% 1KHz Ferrite 0.38A 2.73Ohm DCR 4922 T/R
API Delevan4922-32L
General Purpose Inductor, 390uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-32L
General Purpose Inductor, 390uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2319-V-RC provided by its distributors.

Ind High Current Wirewound 390uH 15% 1KHz 5A Toroid
INDUCTOR, HIGH CURRENT TOROIDAL, 390UH, 0.072 OHM DCR MAX, VERTICAL MOUNT
1KHz 5A 390μH 72mΩ ±15% vertical mounting,Through hole mounting 16.51mm(width)*16.51mm(height)
General Purpose Inductor, 390uH, 15%, 1 Element
2300 Radial Vertical (Open) 1.280Diax0.650W 32.51mmx16.51mm 390muH
5A 390uH ±15% Plugin,D=32.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2319-V-RC.