Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2200LL-391-H-RC

Fixed Ind 390UH 3.8A 84 Mohm Th
$ 2.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200LL-391-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.92%

CAD Models

Download Bourns 2200LL-391-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2319-V-RC
Ind High Current Wirewound 390uH 15% 1KHz 5A Toroid
Bourns2319-H-RC
Ind High Current Toroid 390uH 15% 1KHz 5A RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-391V-RC
API Delevan4922R-32L
Inductor Power Molded/Unshielded Wirewound 390uH 15% 1KHz Ferrite 0.38A 2.73Ohm DCR 4922 T/R
API Delevan4922-32L
General Purpose Inductor, 390uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-32L
General Purpose Inductor, 390uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2200LL-391-H-RC provided by its distributors.

FIXED IND 390UH 3.8A 84 MOHM TH
Inductor, Toroidal /Box; |Bourns Jw Miller 2200LL-391H-RC
General Purpose Inductor, 390uH, 15%, 1 Element
1KHz 3.8A 390μH 84mΩ ±15% horizontal mounting,Through hole mounting 27.94mm(Length)*13.97mm(height)
2200LL Radial Horizontal (Open) 1.100Dia 27.94mm 390muH
3.8A 390uH ±15% Plugin,D=27.9mm Power Inductors ROHS
2200 INDUCTOR 390UH 3.8A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200LL-391H-RC