Bourns 2319-H-RC

Ind High Current Toroid 390uH 15% 1KHz 5A RDL
$ 2.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2319-H-RC.

IHS

Datasheet2 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.28%

CAD Models

Download Bourns 2319-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.285
$ 2.133
Stock
18,140
34,749
Authorized Distributors
6
6
Inductance
390 µH
390 µH
Tolerance
15 %
15 %
Current Rating
5 A
5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
72 mΩ
72 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2319-V-RC
Ind High Current Wirewound 390uH 15% 1KHz 5A Toroid
Inductor 1kHz 3.8A 390μH 84mΩ ±15% Horizontal Mount TH 27.94mm × 13.97mm
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-391H-RC
API Delevan4922R-32L
Inductor Power Molded/Unshielded Wirewound 390uH 15% 1KHz Ferrite 0.38A 2.73Ohm DCR 4922 T/R
API Delevan4922-32L
General Purpose Inductor, 390uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-32L
General Purpose Inductor, 390uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2319-H-RC provided by its distributors.

Ind High Current Toroid 390uH 15% 1KHz 5A RDL
General Purpose Inductor, 390uH, 15%, 1 Element
1kHz 5A 390μH 72mΩ ±15% Horizontal Mount TH 32.51mm L × 16.51mm H
5A 390uH ±15% Plugin,D=32.5mm Power Inductors ROHS
TOROIDAL INDUCTOR, HIGH CURRENT;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.