Bourns 2300HT-331-V-RC

Inductor 330μH 100mΩ ±15% 4.9A 1kHz TH, Vertical Mount 16.51mm W × 16.51mm H
$ 4.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2300HT-331-V-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Inventory History

3 month trend:
+156%

CAD Models

Download Bourns 2300HT-331-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.249
$ 4.39
Stock
448
16,260
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
15 %
15 %
Current Rating
4.9 A
4.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2218-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 330 UH,+/-15%, 0.10OHM DCR MAX, VERTICAL
Bourns2218-H-RC
Ind High Current Toroid 330uH 15% 1KHz 3.3A RDL
Bourns2318-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 330 UH,+/-15%, 0.067 OHM DCR MAX, VERTICAL
API Delevan4922R-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2300HT-331-V-RC provided by its distributors.

Inductor 330μH 100mΩ ±15% 4.9A 1kHz TH, Vertical Mount 16.51mm W × 16.51mm H
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-331V-RC
Ind High Current Toroid 330uH 15% 1KHz 4.9A RDL
FIXED IND 330UH 4.9A 100 MOHM TH
General Purpose Inductor, 330uH, 15%, 1 Element
INDUCTOR, TOROIDALTRAYTRAY PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2300HT-331V-RC