API Delevan 2474R-31L

General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core
$ 3.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 2474R-31L.

IHS

Datasheet1 page0 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.734
$ 4.659
Stock
1,834
100
Authorized Distributors
2
3
Inductance
330 µH
330 µH
Tolerance
15 %
15 %
Current Rating
740 mA
740 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API DelevanMIL8532-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 8632
API Delevan8532-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
Murata Power Solutions32331C
800kHz 2.3MHz 780mA 3.2Ω@800kHz 330μH 215mΩ ±15% TH Inductor, 21.5mm × 10mm × 24mm
Bourns2318-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 330 UH,+/-15%, 0.067 OHM DCR MAX, VERTICAL
Bourns2318-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 330 UH,+/-15%, 0.067 OHM DCR MAX, HORIZONTAL
Inductor High Current Toroid 330uH/141.9uH 15% 1KHz 4A 0.077Ohm DCR RDL

Descriptions

Descriptions of API Delevan 2474R-31L provided by its distributors.

General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core
FIXED IND 330UH 740MA 650MOHM TH
FIXED IND 330UH 740MA 650 MOHM
THRU-HOLE AXIAL LEAD POWER IND

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2474R31L