Bourns 2218-V-RC

Inductor, Toroid, High Current, 330 Uh, +/-15%, 0.10 Ohm Dcr Max, Vertical
$ 2.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2218-V-RC.

IHS

Datasheet2 pages8 years ago

Farnell

DigiKey

Inventory History

3 month trend:
+8.11%

CAD Models

Download Bourns 2218-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2218-H-RC
Ind High Current Toroid 330uH 15% 1KHz 3.3A RDL
Inductor High Current Toroid 330uH/145.1uH 15% 1KHz 2.5A 0.103Ohm DCR RDL
Inductor High Current Toroid 330uH/141.9uH 15% 1KHz 4A 0.077Ohm DCR RDL
API Delevan4922R-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2218-V-RC provided by its distributors.

INDUCTOR, TOROID,HIGH CURRENT, 330 UH,+/-15%, 0.10OHM DCR MAX, VERTICAL
Ind High Current Toroid 330uH 15% 1KHz 3.3A RDL
FIXED IND 330UH 3.3A 100 MOHM TH
1kHz 3.3A 330μH 100mΩ ±15% Vertical Mount, TH 13.97mm(W) × 13.97mm(H)
General Purpose Inductor, 330uH, 15%, 1 Element
2200 Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 330muH
TOROIDAL INDUCTOR, 330UH, 3.3A, 15%; Product Range: 2200 Series; Inductance: 330µH; RMS Current (Irms): 3.3A; DC Resistance Max: 0.1ohm; Inductance Tolerance: ± 15%; Case Dimensions: 24.13mm x 13.97mm; DC Current Rating: 3.3A
3.3A 330uH ±15% Plugin,D=1mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.