Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2300HT-102-V-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-102V-RC
$ 4.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2300HT-102-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
+89.77%

CAD Models

Download Bourns 2300HT-102-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.249
$ 4.111
Stock
4,797
8,210
Authorized Distributors
6
6
Inductance
1 mH
1 mH
Tolerance
15 %
15 %
Current Rating
2.9 A
2.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
330 mΩ
330 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2324-V-RC
Inductor High Current Toroid 1000uH/593.6uH 15% 1KHz 2.4A 300mOhm DCR RDL
Bourns2324-H-RC
Ind High Current Wirewound 1mH 15% 1KHz 2.4A Toroid
Bourns2124-V-RC
Inductor High Current Toroid 1000uH/559.2uH 15% 1KHz 1.3A 0.4Ohm DCR RDL
API Delevan2474R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2300HT-102-V-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-102V-RC
1KHz 2.9A 1mH 330mΩ ±15% vertical mounting,Through hole mounting 16.51mm(width)*16.51mm(height)
Ind High Current Toroid 1mH 15% 1KHz 2.9A RDL
FIXED IND 1MH 2.9A 330 MOHM TH
General Purpose Inductor, 1000uH, 15%, 1 Element
2300HT Radial Vertical (Open) 1.280Diax0.650W 32.51mmx16.51mm 1mH
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
2300 INDUCTOR 1000UH 2.9A VERT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2300HT-102V-RC