Bourns 2215-H-RC

Inductor High Current Toroid 180uH/105.9uH 15% 1KHz 3.8A 0.075Ohm DCR RDL
$ 1.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2215-H-RC.

IHS

Datasheet2 pages8 years ago

Newark

CAD Models

Download Bourns 2215-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.937
$ 2.274
Stock
8,051
22,285
Authorized Distributors
6
6
Inductance
180 µH
180 µH
Tolerance
15 %
15 %
Current Rating
3.8 A
3.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
75 mΩ
75 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 180uH/115.6uH 15% 1KHz 4.6A 0.082Ohm DCR RDL
Bourns2215-V-RC
Inductor High Current Toroid 180uH/105.9uH 15% 1KHz 3.8A 0.075Ohm DCR RDL
Inductor High Current Toroid 180uH/115.6uH 15% 1KHz 4.6A 0.082Ohm DCR RDL

Descriptions

Descriptions of Bourns 2215-H-RC provided by its distributors.

Inductor High Current Toroid 180uH/105.9uH 15% 1KHz 3.8A 0.075Ohm DCR RDL
FIXED IND 180UH 3.8A 75 MOHM TH
General Purpose Inductor, 180uH, 15%, 1 Element
3.8A 180uH ±15% Plugin,D=24.1mm Power Inductors ROHS
2215 INDUCTOR 180UH 3.8A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.