Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2207-V-RC

Inductor High Current Toroid 33uH/21.6uH 15% 1KHz 7.4A 20mOhm DCR RDL
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2207-V-RC.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.98%

CAD Models

Download Bourns 2207-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.22
$ 1.88
Stock
7,719
21,482
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
15 %
15 %
Current Rating
7.4 A
7.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
20 mΩ
20 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 33uH/23.5uH 15% 1KHz 8.4A 0.025Ohm DCR RDL
Bourns2207-H-RC
Ind High Current Wirewound 33uH 15% 1KHz 7.4A Toroid
Inductor High Current Toroid 33uH/16.6uH 15% 1KHz 6.9A 0.014Ohm DCR RDL
API Delevan4922R-19L
ROHS3Compliant Wirewound Active Lead Free Fixed Inductor -55C~125C 1kHz 222mOhm Max 33muH
API Delevan4922-19L
33 H Unshielded Drum Core, Wirewound Inductor 1.33 A 222mOhm Max Nonstandard
API Delevan2474-19L
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2207-V-RC provided by its distributors.

Inductor High Current Toroid 33uH/21.6uH 15% 1KHz 7.4A 20mOhm DCR RDL
1KHz 7.4A 33μH 20mΩ ±15% vertical mounting,Through hole mounting 13.97mm(width)*13.97mm(height)
FIXED IND 33UH 7.4A 20 MOHM TH
General Purpose Inductor, 33uH, 15%, 1 Element
2200 Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 33muH
7.4A 33uH ±15% Plugin,D=1mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2207-V-RC.