Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2201-V-RC

Inductor High Current Toroid 10uH/6.7uH 15% 1KHz 12.5A 0.007Ohm DCR RDL

$ 2.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2201-V-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
-21.82%

CAD Models

Download Bourns 2201-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.178
$ 1.94
Stock
34,691
61,363
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
15 %
15 %
Current Rating
12.5 A
12.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
7 mΩ
7 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Bourns2101-V-RC
1KHz 10.8A 10μH 6mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
Bourns2101-H-RC
Toroidal Inductor, 10Uh, 10.8A, 15%; |Bourns Jw Miller 2101-H-RC
Bourns2201-H-RC
1KHz 12.5A 10μH 7mΩ ±15% horizontal mounting,Through hole mounting 24.13mm*13.97mm*13.97mm

Descriptions

Descriptions of Bourns 2201-V-RC provided by its distributors.

Inductor High Current Toroid 10uH/6.7uH 15% 1KHz 12.5A 0.007Ohm DCR RDL
1KHz 12.5A 10μH 7mΩ ±15% vertical mounting,Through hole mounting 22.352mm*13.97mm*13.97mm
FIXED IND 10UH 12.5A 7 MOHM TH
General Purpose Inductor, 10uH, 15%, 1 Element
2200 Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 10muH
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
12.5A 10uH ±15% Plugin,D=1mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2201-V-RC.