Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2200LL-330-H-RC

Inductor High Current Toroid 33uH/15.7uH 15% 1KHz 11.1A 0.01Ohm DCR RDL
$ 2.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200LL-330-H-RC.

IHS

Datasheet2 pages7 years ago

element14 APAC

DigiKey

Inventory History

3 month trend:
-98.65%

CAD Models

Download Bourns 2200LL-330-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.489
$ 2.34
Stock
814
1
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
15 %
15 %
Current Rating
11.1 A
11.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
10 mΩ
10 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1KHz 13A 33μH 10mΩ ±15% horizontal mounting,Through hole mounting 32.51mm*16.51mm*16.51mm
Bourns2307-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 33 UH,+/-15%, 0.013 OHM DCR MAX, VERTICAL
Bourns2307-H-RC
Inductor High Current Toroid 33uH/21.3uH 15% 1KHz 11.7A 0.013Ohm DCR RDL
API Delevan4922R-19L
ROHS3Compliant Wirewound Active Lead Free Fixed Inductor -55C~125C 1kHz 222mOhm Max 33muH
API Delevan4922-19L
33 H Unshielded Drum Core, Wirewound Inductor 1.33 A 222mOhm Max Nonstandard
API Delevan2474-19L
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2200LL-330-H-RC provided by its distributors.

Inductor High Current Toroid 33uH/15.7uH 15% 1KHz 11.1A 0.01Ohm DCR RDL
FIXED IND 33UH 11.1A 10 MOHM TH
1kHz 11.1A 33μH 10mΩ ±15% Horizontal Mount, TH 27.94mm (L) × 13.97mm (H)
General Purpose Inductor, 33uH, 15%, 1 Element
2200LL Radial Horizontal (Open) 1.100Dia 27.94mm 33muH
11.1A 33uH ±15% Plugin,D=27.9mm Power Inductors ROHS
2200 INDUCTOR 33UH 11.1A HORIZ
HIGH CURRENT INDUCTOR, 33UH, 11.1A, 15%;; HIGH CURRENT INDUCTOR, 33UH, 11.1A, 15%; Product Range: 2200LL Series; Inductance: 33µH; RMS Current (Irms): 11.1A; DC Resistance Max: 0.01ohm; Inductance Tolerance: ± 15%; Case Dimensions: 27.94mm x 13.97mm; DC Current Rating: 11.1A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200LL-330H-RC