Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2200HT-680-V-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-680V-RC
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-680-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

CAD Models

Download Bourns 2200HT-680-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.51
$ 3.18
Stock
7,540
14,365
Authorized Distributors
6
6
Inductance
68 µH
68 µH
Tolerance
15 %
15 %
Current Rating
5.8 A
5.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
50 mΩ
50 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Bourns2211-H-RC
Inductor High Current Toroid 68uH/45.7uH 15% 1KHz 4.9A 0.046Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-680H-RC
Bourns2211-V-RC
Ind High Current Toroid 68uH 15% 1KHz 4.9A RDL
API Delevan2256-23L
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core
API Delevan2474R-23L
Inductor Power Molded/Unshielded Wirewound 68uH 15% 1KHz Ferrite 1.56A 145mOhm DCR AXL T/R
API Delevan8532R-23L
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2200HT-680-V-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-680V-RC
Ind High Current Toroid 68uH 15% 1KHz 5.8A RDL
FIXED IND 68UH 5.8A 50 MOHM TH
2200HT Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 68muH
General Purpose Inductor, 68uH, 15%, 1 Element
INDUCTOR, TOROIDALTRAYTRAY PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-680V-RC