Bourns 2211-V-RC

Ind High Current Toroid 68uH 15% 1KHz 4.9A RDL
$ 2.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2211-V-RC.

IHS

Datasheet2 pages8 years ago

element14 APAC

Newark

CAD Models

Download Bourns 2211-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.266
$ 1.93
Stock
8,463
16,807
Authorized Distributors
6
6
Inductance
68 µH
68 µH
Tolerance
15 %
15 %
Current Rating
4.9 A
4.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
46 mΩ
46 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-680H-RC
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-680H-RC
Bourns2211-H-RC
Inductor High Current Toroid 68uH/45.7uH 15% 1KHz 4.9A 0.046Ohm DCR RDL
API Delevan4922R-23L
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2256-23L
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core
API Delevan2474R-23L
Inductor Power Molded/Unshielded Wirewound 68uH 15% 1KHz Ferrite 1.56A 145mOhm DCR AXL T/R

Descriptions

Descriptions of Bourns 2211-V-RC provided by its distributors.

Ind High Current Toroid 68uH 15% 1KHz 4.9A RDL
FIXED IND 68UH 4.9A 46 MOHM TH
General Purpose Inductor, 68uH, 15%, 1 Element
4.9A 68uH ±15% Plugin,D=1mm Power Inductors ROHS
TOROIDAL INDUCTOR, 68UH, 4.9A, 15%; Indu; TOROIDAL INDUCTOR, 68UH, 4.9A, 15%; Inductance:68µH; Inductance Tolerance:± 15%; DC Resistance Max:0.046ohm; DC Current Rating:4.9A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:11.176mm; Current Rating:4.9A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.