Bourns 2200HT-331-H-RC

Inductor High Current Toroid 330uH/220.7uH 15% 1KHz 3.1A 0.18Ohm DCR RDL
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-331-H-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Inventory History

3 month trend:
-64.46%

CAD Models

Download Bourns 2200HT-331-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 3.18
Stock
20,620
8,564
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
15 %
15 %
Current Rating
3.1 A
3.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
180 mΩ
180 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2218-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 330 UH,+/-15%, 0.10OHM DCR MAX, VERTICAL
Bourns2218-H-RC
Ind High Current Toroid 330uH 15% 1KHz 3.3A RDL
Inductor High Current Toroid 330uH/206uH 15% 1KHz 2.7A 0.16Ohm DCR RDL
API Delevan4922R-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2200HT-331-H-RC provided by its distributors.

Inductor High Current Toroid 330uH/220.7uH 15% 1KHz 3.1A 0.18Ohm DCR RDL
Inductor 330μH 3.1A 180mΩ ±15% TH, Horizontal Mount 24.13mm × 13.97mm × 13.97mm
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-331H-RC
FIXED IND 330UH 3.1A 180 MOHM TH
General Purpose Inductor, 330uH, 15%, 1 Element
2200 INDUCTOR 330UH 3.1A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-331H-RC