Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2100LL-102-H-RC

1KHz 1.5A 1mH 284mΩ ±15% horizontal mounting,Through hole mounting 21.84mm*11.43mm*11.43mm
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100LL-102-H-RC.

IHS

Datasheet2 pages7 years ago

Farnell

DigiKey

Inventory History

3 month trend:
-25.97%

CAD Models

Download Bourns 2100LL-102-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2224-H-RC
Ind High Current Wirewound 1mH 15% 1KHz 1.9A Toroid
Bourns2224-V-RC
Inductor, Vertical Mount, TH, 1kHz 1.9A 1mH 280mΩ ±15% 13.97mm W × 13.97mm H
Inductor High Current Toroid 1000uH/608.2uH 15% 1KHz 1.6A 0.43Ohm DCR RDL
API Delevan2474R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2100LL-102-H-RC provided by its distributors.

1KHz 1.5A 1mH 284mΩ ±15% horizontal mounting,Through hole mounting 21.84mm*11.43mm*11.43mm
FIXED IND 1MH 1.5A 284 MOHM TH
General Purpose Inductor, 1000uH, 15%, 1 Element
HIGH CURRENT INDUCTOR, 1000UH, 1.5A, 15%
2100LL Radial Horizontal (Open) 0.860Dia 21.84mm 1mH
IND TOROID, 0.284OHM, 1MH, 1.5A;
2100 INDUCTOR 1000UH 1.5A HORZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100LL-102H-RC