Bourns 2224-H-RC

Ind High Current Wirewound 1mH 15% 1KHz 1.9A Toroid
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2224-H-RC.

IHS

Datasheet2 pages8 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns 2224-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.03
$ 2.47
Stock
234
1,564
Authorized Distributors
6
6
Inductance
1 mH
1 mH
Tolerance
15 %
15 %
Current Rating
1.9 A
1.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
280 mΩ
280 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2224-V-RC
Inductor, Vertical Mount, TH, 1kHz 1.9A 1mH 280mΩ ±15% 13.97mm W × 13.97mm H
Bourns2324-V-RC
Inductor 1mH 2.4A 300mΩ ±15% Vertical Mount TH 16.51mm W × 16.51mm H
Bourns2324-H-RC
Ind High Current Wirewound 1mH 15% 1KHz 2.4A Toroid

Descriptions

Descriptions of Bourns 2224-H-RC provided by its distributors.

Ind High Current Wirewound 1mH 15% 1KHz 1.9A Toroid
INDUCTOR, TOROID,HIGH CURRENT, 1000 UH,+/-15%, 0.28 OHM DCR MAX, HORIZONTAL
1KHz 1.9A 1mH 280mΩ ±15% horizontal mounting,Through hole mounting 24.13mm*13.97mm*13.97mm
FIXED IND 1MH 1.9A 280 MOHM TH
General Purpose Inductor, 1000uH, 15%, 1 Element
TOROIDAL INDUCTOR, 1MH, 1.9A, 15%
1.9A 1mH ±15% Plugin,D=24.1mm Power Inductors ROHS
2200 Radial Horizontal (Open) 0.950Dia 24.13mm 1mH
IND TOROID, 0.28OHM, 1MH, 1.9A;
2224 INDUCTOR 1000UH 1.9A HORZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.