Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2100HT-102-H-RC

Inductor High Current Toroid 1000uH/608.2uH 15% 1KHz 1.6A 0.43Ohm DCR RDL
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-102-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 2100HT-102-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 3.144
Stock
46,040
29,933
Authorized Distributors
6
6
Inductance
1 mH
1 mH
Tolerance
15 %
15 %
Current Rating
1.6 A
1.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
430 mΩ
430 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor High Current Toroid 1000uH/653.1uH 15% 1KHz 1.9A 0.49Ohm DCR RDL
1KHz 1.9A 1mH 490mΩ ±15% horizontal mounting,Through hole mounting 24.13mm*13.97mm*13.97mm
Bourns2124-V-RC
Inductor High Current Toroid 1000uH/559.2uH 15% 1KHz 1.3A 0.4Ohm DCR RDL
API Delevan2474R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2100HT-102-H-RC provided by its distributors.

Inductor High Current Toroid 1000uH/608.2uH 15% 1KHz 1.6A 0.43Ohm DCR RDL
Inductor 1kHz 1.6A 1mH 430mΩ ±15% Horizontal Mount TH 21.84mm × 11.43mm × 11.43mm
FIXED IND 1MH 1.6A 430 MOHM TH
General Purpose Inductor, 1000uH, 15%, 1 Element
HIGH CURRENT INDUCTOR 1000UH, 1.6A, 15%
1.6A 1mH ±15% Plugin,D=21.8mm Power Inductors ROHS
2100 INDUCTOR 1000UH 1.6A HORZ
Toroid Inductors 1000uH 15% Horizonal
HIGH CURRENT INDUCTOR 1000UH, 1.6A, 15%; Product Range:2100HT Series; Inductance:1mH; RMS Current (Irms):1.6A; DC Resistance Max:0.43ohm; Inductance Tolerance:± 15%; Case Dimensions:21.84mm x 11.43mm; DC Current Rating:1.6A RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-102H-RC