API Delevan 4922-33L

General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
$ 3.018
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4922-33L.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 3.018
$ 2.611
Stock
1
1,359
Authorized Distributors
0
4
Inductance
470 µH
470 µH
Tolerance
15 %
15 %
Current Rating
350 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.25 Ω
3.25 Ω
Q Factor
-
-
Test Frequency
10 kHz
10 kHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

API Delevan4922R-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 3937
1kHz 2.8A 470μH 210mΩ ±15% Inductor, Vertical Mount, TH, 13.97mm W × 13.97mm H
Bourns2320-V-RC
Ind High Current Wirewound 470uH 15% 1KHz 3.8A Toroid
API Delevan2474R-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of API Delevan 4922-33L provided by its distributors.

General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
FIXED IND 470UH 350MA 3.25OHM SM
SMT, HIGH CURRENT POWER INDUCT

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI