Bourns 2118-H-RC

Inductor High Current Toroid 330uH/216.3uH 15% 1KHz 1.7A 0.23Ohm DCR RDL
$ 1.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2118-H-RC.

IHS

Datasheet2 pages8 years ago

Factory Futures

Newark

Inventory History

3 month trend:
-25.55%

CAD Models

Download Bourns 2118-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.538
$ 1.62
Stock
1,449
4,229
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
15 %
15 %
Current Rating
1.7 A
1.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
230 mΩ
230 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2118-V-RC
Inductor High Current Toroid 330uH/216.3uH 15% 1KHz 1.7A 0.23Ohm DCR RDL
Inductor High Current Toroid 330uH/220.7uH 15% 1KHz 3.1A 0.18Ohm DCR RDL
Ind Power Shielded Wirewound 330uH 15% 1KHz 40Q-Factor Ferrite 400mA T/R
API Delevan4922R-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Murata Power Solutions32331C
800kHz 2.3MHz 780mA 3.2Ω@800kHz 330μH 215mΩ ±15% TH Inductor, 21.5mm × 10mm × 24mm

Descriptions

Descriptions of Bourns 2118-H-RC provided by its distributors.

Inductor High Current Toroid 330uH/216.3uH 15% 1KHz 1.7A 0.23Ohm DCR RDL
1kHz 1.7A 330μH 230mΩ ±15% Horizontal TH Inductor 21.84mm × 11.43mm × 11.43mm
FIXED IND 330UH 1.7A 230 MOHM TH
General Purpose Inductor, 330uH, 15%, 1 Element
2100 Radial Horizontal (Open) 0.860Dia 21.84mm 330muH
1.7A 330uH ±15% Plugin,D=21.8mm Power Inductors ROHS
2118 INDUCTOR 330UH 1.7A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.