Bourns 2111-H-RC

Inductor High Current Toroid 68uH/48.3uH 15% 1KHz 3.3A 0.067Ohm DCR RDL
$ 1.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2111-H-RC.

JRH Electronics

Datasheet2 pages8 years ago

Newark

DigiKey

Inventory History

3 month trend:
+11.58%

CAD Models

Download Bourns 2111-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.488
$ 1.649
Stock
8,399
1,027
Authorized Distributors
6
6
Inductance
68 µH
68 µH
Tolerance
15 %
15 %
Current Rating
3.3 A
3.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
67 mΩ
67 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2111-V-RC
Inductor High Current Toroid 68uH/48.3uH 15% 1KHz 3.3A 0.067Ohm DCR RDL
Inductor Power Shielded Wirewound 68uH 15% 1KHz 20Q-Factor Ferrite 1.8A 0.135Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 15% 1KHz 18Q-Factor Ferrite 1.3A 0.17Ohm DCR T/R
API Delevan4922R-23L
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Murata Power Solutions12RS683C
Inductor Power Shielded Wirewound 68uH 15% 10KHz 1.8A 150mOhm DCR Pin Carton
Wurth Elektronik74454168
WE-PD3 SMT Shielded Power Inductor

Descriptions

Descriptions of Bourns 2111-H-RC provided by its distributors.

Inductor High Current Toroid 68uH/48.3uH 15% 1KHz 3.3A 0.067Ohm DCR RDL
INDUCTOR, TOROID,HIGH CURRENT, 68UH,+/-15%,0.067 OHM DCR MAX, HORIZONTAL
1KHz 3.3A 68μH 67mΩ ±15% horizontal mounting,Through hole mounting 21.84mm*11.43mm*11.43mm
FIXED IND 68UH 3.3A 67 MOHM TH
General Purpose Inductor, 68uH, 15%, 1 Element
TOROIDAL INDUCTOR, 68UH, 3.3A, 15%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.