Bourns 2224-V-RC

Inductor, Vertical Mount, TH, 1kHz 1.9A 1mH 280mΩ ±15% 13.97mm W × 13.97mm H
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2224-V-RC.

IHS

Datasheet2 pages8 years ago

Newark

Inventory History

3 month trend:
+590%

CAD Models

Download Bourns 2224-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.47
$ 2.03
Stock
1,564
234
Authorized Distributors
6
6
Inductance
1 mH
1 mH
Tolerance
15 %
15 %
Current Rating
1.9 A
1.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
280 mΩ
280 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2224-H-RC
Ind High Current Wirewound 1mH 15% 1KHz 1.9A Toroid
Bourns2324-V-RC
Inductor 1mH 2.4A 300mΩ ±15% Vertical Mount TH 16.51mm W × 16.51mm H
Bourns2324-H-RC
Ind High Current Wirewound 1mH 15% 1KHz 2.4A Toroid

Descriptions

Descriptions of Bourns 2224-V-RC provided by its distributors.

Inductor, Vertical Mount, TH, 1kHz 1.9A 1mH 280mΩ ±15% 13.97mm W × 13.97mm H
INDUCTOR, TOROID,HIGH CURRENT, 1000 UH,+/-15%, 0.28 OHM DCR MAX, VERTICAL
Ind High Current Toroid 1mH 15% 1KHz 1.9A RDL
FIXED IND 1MH 1.9A 280 MOHM TH
TOROIDAL INDUCTOR, 1MH, 1.9A, 15%; Induc
General Purpose Inductor, 1000uH, 15%, 1 Element
IND TOROID, 0.28OHM, 1MH, 1.9A;
2224 INDUCTOR 1000UH 1.9A VERT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.