Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 1140-102K-RC

High Current RF Choke Bobbin Core 1000uH 10% 1KHz Ferrite 3.6A 0.216Ohm DCR RDL
$ 9.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1140-102K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
+8.87%

CAD Models

Download Bourns 1140-102K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Toroid 1000uH 10% 1KHz Iron 2.5A 0.215Ohm DCR Box
Ind High Current Wirewound 1mH 10% 1KHz Iron 1.9A Box
Inductor Power Wirewound 1000uH 10% 1KHz 55Q-Factor Ferrite 0.4A 4.3Ohm DCR RDL Bag
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Wurth Elektronik7447462102
RADIAL LEADED WIRE WOUND INDUCTOR, FIXED, 5075, 1KUH, 0.25A, 43OHM, WE-TI SERIES
Wurth Elektronik744772102
Power Choke Unshielded Wirewound 1000uH 5% 1KHz Ferrite 0.41A 1.84Ohm DCR RDL Tray

Descriptions

Descriptions of Bourns 1140-102K-RC provided by its distributors.

High Current RF Choke Bobbin Core 1000uH 10% 1KHz Ferrite 3.6A 0.216Ohm DCR RDL
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
3.6A 1mH ±10% 6.5A Plugin,D38.1xL26.2mm Color Ring Inductors / Through Hole Inductors ROHS
HIGH CURRENT CHOKE, 1MH, 5.5A, 10%; Product Range: 1140 Series; Inductance: 1mH; Inductor Construction: Unshielded; RMS Current (Irms): 3.6A; Saturation Current (Isat): 6.5A; DC Resistance Max: 0.216ohm; Inductance Tolerance: ±

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1140-102K-RC.