What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 1.5SMC15A

Dio Tvs Vbd 15V 1.5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 1.5SMC15A

$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1.5SMC15A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Inventory History

3 month trend:
-2.36%

Alternate Parts

Price @ 1000
$ 0.183
$ 0.293
$ 0.293
Stock
271,224
135,450
135,450
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15 V
15 V
15 V
Clamping Voltage
21.2 V
21.2 V
21.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
71.7 A
71.7 A
71.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

onsemi1V5KE15A
Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin DO-201AE T/R
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin Case 41A-04 T/R
1500 W DO-214AB 12 V Uni Directional SMT Transient Voltage Suppressor Diode
BournsSMCJ12A
TVS Diode, Unidirectional, 12 V, 1.5 kW, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AB
BournsSMCJ10A
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Bourns 1.5SMC15A provided by its distributors.

Dio Tvs Vbd 15V 1.5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 1.5SMC15A
12.8V Unidirectional 1.5KW 71.7A 21.2V 14.3V SMC(DO-214AB) SMD mount 2.42mm(height)
TVS Diode Single Uni-Dir 12.8V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 12.8VWM 21.2VC DO214AB

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.