Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1V5KE15A

Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin DO-201AE T/R

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE15A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

_legacy Avnet

Newark

CAD Models

Download onsemi 1V5KE15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-08

Related Parts

LittelfuseTPSMC15A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 12.8V, 21.2V, DO-214AB, RoHS
Unidirectional 1.5KW 71.7A 21.2V 14.3V SMC(DO-214AB) SMD mount 2.62mm(height)
BournsSMCJ12A
TVS Diode, Unidirectional, 12 V, 1.5 kW, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AB
BournsSMCJ11A
82.5A 1.5kW 18.2V 12.2V 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ12A
SMCJ Series 1500 W Uni-Directional 19.9 V TVS Diode - DO-214AB
Littelfuse1.5KE15A
1.5KE Series 21.2 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

Descriptions

Descriptions of onsemi 1V5KE15A provided by its distributors.

Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin DO-201AE T/R
1500 Watt Transient Voltage Suppressors
TVS UNIDIRECT 15V 1500W DO201AE
15V, 1500W UNIDI TVS, DO-201AE
Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 12.8VWM 21.2VC DO201AD
DIODE, TVS, 15V, 1500W; Reverse Stand-Off Voltage Vrwm:12.8V; Breakdown Voltage Range:14.3V to 15.8V; Clamping Voltage Vc Max:21.2V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:71A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Body Diameter:5.33mm; Breakdown Voltage:15.8V; Breakdown Voltage Max:15.8V; Breakover Voltage Min:14.3V; Diode Type:TVS, Unidirectional; External Length / Height:9.52mm; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:12.8V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd