Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 1.5SMC110A

DO-214AB SMC 1 Surface Mount 1 Zener Tvs Diode 152V 10A 1.5kW -55C~150C TJ
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1.5SMC110A.

TME

Datasheet6 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-2.28%

Alternate Parts

Price @ 1000
$ 0.256
$ 0.278
$ 0.278
Stock
95,127
52,579
52,579
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
110 V
110 V
110 V
Clamping Voltage
152 V
15.6 V
15.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
10 A
10 A
10 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMCJ78A
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ9.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 10V 97.4A 6.5W -55C~150C TJ
DO-214AB SMC 1 Surface Mount 1 Zener Tvs Diode 13.4V 113.4A 1.5kW -55C~150C TJ
onsemiSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB T/R
onsemiSMCJ90A
Diode TVS Single Uni-Dir 90V 1.5KW 2-Pin DO-214AB T/R
onsemi1V5KE100A
Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of Bourns 1.5SMC110A provided by its distributors.

DO-214AB SMC 1 Surface Mount 1 Zener Tvs Diode 152V 10A 1.5kW -55C~150C TJ
Diode TVS Single Uni-Dir 94V 1500W 2-Pin DO-214AB T/R
Dio Tvs Vbd 110V 1.5Kw Unidir Smc /Tape; |Bourns, Inc. 1.5SMC110A
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
10A 1.5kW 152V 105V 94V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
94V Unidirectional 1.5KW 10A 152V 105V SMC(DO-214AB) SMD mount 2.42mm(height)
1¦ÌA 105V 94V 116V Unidirectional SMC(DO-214AB) TVS ROHS
UNI-DIRECTIONAL GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR 1500 WATTS, 6.8 THRU 200 VOLTS | TVS DIODE 94V 152V DO214AB

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.