Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Mecano / Bopla 03220000

ABS enclosure, (L x W x H) 160 x 80 x 55 mm, light gray (RAL 7035), IP65, 03220000
$ 22.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 03220000.

Burklin Elektronik

Datasheet1 page6 years ago

TME

Newark

Inventory History

3 month trend:
+45.16%

Related Parts

Phoenix Mecano / Bopla03215000
ENCLOSURE, EUROMAS ABS, 80 X 120 X 55MM, LIGHT GRAY, T 215 [090812060]
Phoenix Mecano / Bopla63220200
ABS enclosure, (L x W x H) 160 x 80 x 57 mm, light gray (RAL 7035), IP65, 63220200
Phoenix Mecano / Bopla03210000
ABS enclosure, (L x W x H) 82 x 80 x 55 mm, light gray (RAL 7035), IP65, 03210000
Enclosure DIN rail [Fibox] AB081206 Enclosure DIN rail 6418074003508
Enclosure DIN rail [Fibox] AB 080806 Enclosure DIN rail 6418074058737
Hammond1554DGY
ABS enclosure, (L x W x H) 120 x 65 x 60 mm, light gray (RAL 7035), IP66, 1554DGY

Descriptions

Descriptions of Phoenix Mecano / Bopla 03220000 provided by its distributors.

ABS enclosure, (L x W x H) 160 x 80 x 55 mm, light gray (RAL 7035), IP65, 03220000
ENCLOSURE, EUROMAS ABS, 80 X 160 X 55MM, LIGHT GRAY, T 220 [090816060]
Phoenix Mecano / Bopla
ENCLOSURE, ABS, IP65; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 55mm; External Width - Metric: 80mm; External Depth - Metric: 160mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: -; Exte

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 03220000.