Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Mecano / Bopla 03215000

Enclosure, Euromas Abs, 80 X 120 X 55MM, Light Gray, T 215 [090812060]

$ 21.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 03215000.

Newark

Datasheet12 pages14 years ago

Burklin Elektronik

TME

Farnell

Inventory History

3 month trend:
-32.70%

Related Parts

Phoenix Mecano / Bopla03210000
ENCLOSURE, EUROMAS ABS, 80 X 82 X 55MM, LIGHT GRAY, T 210 [090808060]
Phoenix Mecano / Bopla03220000
ENCLOSURE, EUROMAS ABS, 80 X 160 X 55MM, LIGHT GRAY, T 220 [090816060]
Enclosure DIN rail [Fibox] AB 080806 Enclosure DIN rail 6418074058737
Hammond1554DGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1321-DG
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 4.53x2.56x1.57 In; NEMA13; PN Series
Hammond1554EGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA 13,1554 SERIES

Descriptions

Descriptions of Phoenix Mecano / Bopla 03215000 provided by its distributors.

ENCLOSURE, EUROMAS ABS, 80 X 120 X 55MM, LIGHT GRAY, T 215 [090812060]
Phoenix Mecano / Bopla
Enclosure, Ip65, Multipurpose, 55 Mm, 80; |Bopla 03215000
ENCLOSURE, ABS, GRAY, COVER INCLUDED, 4.724 L X 3.150 W X 2.165
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Enclosure
BOPLA 03215000 Euromas Industrial Casing ABS Grey-white RAL 7035
ENCLOSURE, ABS, IP65; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 55mm; External Width - Metric: 80mm; External Depth - Metric: 120mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: -; Exte

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)