Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bomar Interconnect 364A2595

RF BNC Connector, 1+1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

$ 14.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bomar Interconnect 364A2595.

IHS

Datasheet1 page10 years ago

Farnell

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF903-505J-51S1
RF Connector SMB Straight Crimp Jack for RG-316 Double Braided Bulkhead 50 Ohm
Amphenol RF903-410P-53P
RF / Coaxial Connector, SMB Coaxial, Straight Plug, Board Edge / End Launch, 50 ohm
TE Connectivity5227222-6
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity5226993-1
Rf Coaxial, Bnc, Jack, 50 Ohm, Panel; |Amp Te Connectivity 5226993-1
TE Connectivity5222420-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Bomar Interconnect 364A2595 provided by its distributors.

RF BNC Connector, 1+1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
CONNECTOR,RF COAXIAL,DUAL BNC RIGHT ANGLE JACKS,WHITE 50 OHM
Bayonet Lock,Female Socket,Jack 2 1GHz 50Ω white,silvery Latch lock welding welding mounting,Through hole mounting,bulkhead mounting,panel mount
RF/Coaxial Connector; Connector Type:BNC Coaxial; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Right Angle Dual Jack; Coaxial Termination:Solder; Series:BNC; Connector Mounting:PC Board ;RoHS Compliant: Yes

Manufacturer Aliases

Bomar Interconnect has several brands around the world that distributors may use as alternate names. Bomar Interconnect may also be known as the following names:

  • BOMAR
  • Bomar Interconnect Products
  • BOMAR INTERCONNECT PRODUCTS INC
  • Winchester/Bomar Elect
  • Bomar Interconnect/ Winchester Electronics
  • BOMAR BY WINCHESTER
  • BOMAR INTERCONNECT PROD INC
  • BOMAR CONNECTORS
  • BOMAR INTERCONN
  • Winchester Bomar
  • Bomar Interconnect Produc
  • Bomar (Winchester Electronics)
  • BOMAR INTERCONNECT/ WINCHESTER ELECTR
  • BOMAR INTERCONNECT PROD
  • BOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 364A-2595
  • 364A2595.