Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SM1206AC

Surface-Mount/Axial Led Lamp, amber, water Clear, led-8D |Bivar SM1206AC
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM1206AC.

IHS

Datasheet6 pages4 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-39.15%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Amber 610nm 2-Pin Chip 0805(2012Metric) T/R
Super Orange 3.2 x 1.6 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED
LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
LED; 0603 SMT LED, REDORANGE, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
0805 SMT LED, REDORANGE, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Single Color LED, Super Orange, Clear, 2mm

Descriptions

Descriptions of Bivar SM1206AC provided by its distributors.

Surface-Mount/Axial Led Lamp, amber, water Clear, led-8D |Bivar SM1206AC
610nm 140° 2V 20mA Flat Top Rectangular Transparent Colorless 1206 SMD 3.2mm × 1.6mm × 1.1mm
LED SMD 1206 AMBER 610NM 6MCD AMBER WATER CLEAR LENS 140 DEG VIEWING ANGLE
SM1206 Series Amber 140° Water Clear 6 mcd 2 V 1206 Surface Mount LED
Single Color LED, Amber, Water Clear, 2mm
Standard LEDs - SMD Amber 610 nm Water Clear

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM 1206AC