Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SM1204UOC

Led SMD 1204 Orange 630NM 70MCD Water Clear Lens 110 Deg Viewing Angle
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM1204UOC.

IHS

Datasheet5 pages16 years ago

Newark

Inventory History

3 month trend:
-1.67%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-01-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LED SMD 1204 AMBER 610NM 90MCD WATER CLEAR LENS 110 DEG VIEWING ANGLE
LED SMD 1204 BI-COLOR AMBER/GREEN (593NM/575NM) CLR LENS 130DEG VIEW ANGLE
Surface-Mount/Axial Led Lamp, orange, water Clear, led-8D |Bivar SM0805UOC
LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
Super Orange 3.2 x 1.6 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED
KingbrightAPA3010SECK-GX
Single Color LED, Super Bright Orange, Water Clear, 2mm

Descriptions

Descriptions of Bivar SM1204UOC provided by its distributors.

LED SMD 1204 ORANGE 630NM 70MCD WATER CLEAR LENS 110 DEG VIEWING ANGLE
LED ORANGE 625NM WTR CLEAR 1204
LED SMD 1204 ORANGE 630NM 70MC
SMD LED, 1204, ORANGE, 70MCD, 625NM; LED Color:Orange; Luminous Intensity:70mcd; Viewing Angle:110°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:625nm
Led, Orange, 70Mcd, 625Nm; Led Color:Naranja; Tamaño De Bulbo:-; Longitud De Onda Típ.:625Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:70Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular; Led, Tipo:Standard |Bivar SM1204UOC

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc