Bivar VLP-350-F

Bivar straight light guide, rigidity, PCBinstall, 4.7 x 4.7 x 10.4mm
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar VLP-350-F.

IHS

Datasheet1 page11 years ago

Farnell

Future Electronics

element14 APAC

Toby Electronics

Inventory History

3 month trend:
+24.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VLP Series Vertical Board Mount .250 in SMD LED Flat Face Rigid Light Pipe
LIGHT PIPE, SINGLE, RECTANGULAR, PCB; Le; Length:0.45"; No. of Light Pipes:1Pipes; Pipe
KingbrightAPA1606SYCK
LED YELLOW CLEAR CHIP SMD R/A / Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
KingbrightAPA1606SURCK
SINGLE COLOR LED, HYPER RED, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
KingbrightAPA1606QBC/D
SINGLE COLOR LED, BLUE, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
LIGHT PIPE, RIGID, BOARD MNT, RIGHT ANGLE,.200 IN.,3MM ROUND LENS, FLAT FACE

Descriptions

Descriptions of Bivar VLP-350-F provided by its distributors.

Bivar straight light guide, rigidity, PCBinstall, 4.7 x 4.7 x 10.4mm
Light Pipe Colour: Clear Fibre-optic material: PC Glass Clear UL94 Head surface: Planar Installation direction: Straight No. of light guides: 1
LIGHT PIPE, SINGLE, ROUND, PCB; Length: 8.9mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular with Flat Top; Light Pipe Mounting: Surface; Light Pipe Colour: Transparent; Product Range: -; Colour: Cl 34R5495
Light Pipe, Single, Round, Pcb; Longitud:8.9Mm; Luz, Perfil Del Conducto:Circular With Flat Top; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Surface; Color:Clear |Bivar VLP-350-F

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLP350F