Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar PLP5-1000

Light Pipe, Rigid, Panel Mount (rear), 5 Mm Round Lens, Round Face, 1.0 in.

$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP5-1000.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Future Electronics

element14

Newark

DigiKey

Inventory History

3 month trend:
-37.90%

Supply Chain

Introduction Date2016-02-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
CML 25P-306C PLC T-2 9/16-27 Transparent Clear Dome Part of the VCC Family of Products
Bivar straight light guide, rigidity, Rear Panel Mount, 5.8 (Dia.) x 11.3mm

Descriptions

Descriptions of Bivar PLP5-1000 provided by its distributors.

LIGHT PIPE, RIGID, PANEL MOUNT (REAR), 5 MM ROUND LENS, ROUND FACE, 1.0 IN.
Light Pipe Colour: Clear Fibre-optic material: PC Head surface: Spherical Installation direction: Straight No. of light guides: 1
Light Pipe, Single, Round, Panel; Longitud:25.4Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Panel; Tipo De Empaquetado:Individual |Bivar PLP5-1000

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc