Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar H380CHDL

Led Assembly, Right Angle, 1.8MM Led, Tri-level, 1 Station, He Red, Diffused Lens
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar H380CHDL.

IHS

Datasheet2 pages18 years ago

X-ON

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Dialight550-1107F
LED CIRCUIT BOARD INDICATOR RT ANG 5MM SLOPED BACK STANDOFF LOW CURRENT RED 2MCD
Dialight550-1104F
550 Series Red Ø 5 mm 50° 2 mcd 7 mA 1.8 V LED Circuit Board Indicator
Dialight521-9320F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED Array, High Efficiency Red, Diffused, T-3/4, 1.8mm
LED 568nm, 625nm 50° Round Dome Diffused Red/Green Board Mount
KingbrightWP710A10LGD
LED Thru-Hole PCB Green T-1 3mm Green Lens 2 mA 568 nm 2 mcd Round | Kingbright WP710A10LGD

Descriptions

Descriptions of Bivar H380CHDL provided by its distributors.

LED ASSEMBLY, RIGHT ANGLE,1.8MM LED, TRI-LEVEL,1 STATION, HE RED, DIFFUSED LENS
Multi-Element Led Light Source, orange-Red, right Angle |Bivar H380CHDL
LED Uni-Color Red 625nm 6-Pin Tray
LED Assembly, Right Angle, 1.8mm LED, Tr
625nm 50° Round Dome Diffused Red Board Mount
LED ASSEMBLY R/A 1.8MM LED TRI
LED ASSY RA 1.8MM 3X1 HER DIFF

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • H-380CHDL