Bivar H485CHDL

Single Color LED Array, High Efficiency Red, Diffused, T-3/4, 1.8mm
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar H485CHDL.

IHS

Datasheet2 pages10 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight550-1104F
550 Series Red Ø 5 mm 50° 2 mcd 7 mA 1.8 V LED Circuit Board Indicator
Dialight550-1105F
Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED, Round Dome, Diffused, Red, 635nm, 2.2V, TH, 5.588mm L × 5.588mm W
KingbrightWP710A10LGD
LED Thru-Hole PCB Green T-1 3mm Green Lens 2 mA 568 nm 2 mcd Round | Kingbright WP710A10LGD
BivarH101CRD
H101C Series 3 mm Red Color Right Angle LED Assembly With Diffused Lens

Descriptions

Descriptions of Bivar H485CHDL provided by its distributors.

Single Color LED Array, High Efficiency Red, Diffused, T-3/4, 1.8mm
H485C Series Red 3 mm Diffused Interlocking Quad-Level LED Assembly - T-1
LED Quad-Level Uni-Color Red 625nm 8-Pin Tray
LED Assembly Right Angle mm 1.8 LED Quad-Level 1 Statio
625nm 50° 2.6V Round Diffused Red Standard Mount 1.8mm(L) × 1.8mm(W)
LED ASSY RA 1.8MM 4X1 HER DIFF
LED ASSEMBLY R/A 1.8MM LED QUA

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc