What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 99 0421 00 07

Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
$ 12.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 0421 00 07.

Master Electronics

Datasheet8 pages11 years ago

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-3.49%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsT 3261 002
Connector M16 Circular Socket 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT3635000U
Connector M16 Circular PIN 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
Amphenol Sine SystemsT 3635 002
Circular Connector, Plug, 12Pos, Cable Rohs Compliant: Yes |Amphenol Sine/tuchel T 3635 002 U
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass

Descriptions

Descriptions of Binder 99 0421 00 07 provided by its distributors.

Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
PLUG, SEALED FREE 7 WAY; Product Range: -; No. of Contacts: 7Contacts; Connector Body Material: Brass Body; Contact Material: Copper, Zinc; SVHC: No SVHC (15-Jan-2018); Cable Diameter Max: 5mm; Connector Mounting: Cable Mount;
Circular Connector, Plug, 7 Position, Cable; Rango De Producto:Serie 712; Género:Macho; Núm. De Contactos:7; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Binder 99 0421 00 07
Shell Material = Polyamide / Shell Material = Brass / Contact Plating = Gold / Shell Plating = Nickel / Contact Material = Brass / Mounting Type = Cable Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 1 / Contacts = 7 / Series = 712 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 125 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 5 / Contact Termination Type = Solder / Cable Entry Min. mm = 3.5 / IP Rating = IP67 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0421 00 07.
  • 99-0421-00-07
  • 9904210007