Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3306W-1-202

Trimmer, Cermet, 0.2W, 2000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306W-1-202.

IHS

Datasheet3 pages3 years ago

Electro Sonic

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+34.68%

CAD Models

Download Bourns 3306W-1-202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Cermet Trimmer 2K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.2W, 2000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVMAASA00B23
Res Cermet Trimmer 2K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
TE Connectivity / Citec416XA202P
Res Cermet Trimmer 2K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 7.45 X 8.4mm) Pin Thru-Hole
TE Connectivity1623895-6
Res Cermet Trimmer 2K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole
TE Connectivity1623893-8
Trimmer, Cermet, 0.2W, 2000ohm, 0.2% +/-Tol, 250ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3306W-1-202 provided by its distributors.

Trimmer, Cermet, 0.2W, 2000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
6MM ROUND, THRU-HOLE, TRIMMER, 2 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Res Cermet Trimmer 2K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag
±25% ±250ppm/℃ 200mW 2kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer Potentiometer 2Kohm 1Turn Snap-In; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:2Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3306 Series Rohs Compliant: Yes |Bourns, Inc. 3306W-1-202
TRIMMER, 2K; Track Resistance:2kohm; No. of Turns:1; Resistance Tolerance:± 25%; Series:3306W; Temperature Coefficient:± 250ppm/°C; Power Rating:200mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Resistor Element Material:Variable Rotary Cermet; Adjustment Type:Horizontal; Contact Resistance Variation +:3%; End Resistance:30ohm; External Depth:4.5mm; External Length / Height:8.4mm; External Width:6.81mm; Full Power Rating Temperature:70°C; Lead Diameter:1mm; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +100°C; Package / Case:PCB Mount; Resistance:2kohm; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Terminal Type:PCB Terminals; Termination Type:Solder; Tolerance +:25%; Tolerance -:25%; Track Taper:Linear; Voltage Rating:100VDC; Voltage Rating VDC:100V; Resistor Case Style:PCB Mount; Rotation Mechanical Angle:215°

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3306W-1-202.