Bourns 3296W-1-101LF

Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3296W-1-101LF
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-101LF.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages10 years ago

Upverter

Burklin Elektronik

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-1.51%

CAD Models

Download Bourns 3296W-1-101LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.225
$ 1.895
$ 1.895
Stock
186,911
199,118
199,118
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3296Y-1-101LF
Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3299W-1-101LF
Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, lateral, 3296X-1-101LF
Multi-Turn Cermet Potentiometer 0.1kOhm linear 500mW ±10%
Trimmer, Cermet, 0.5W, 100ohm, 7.1V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Res Cermet Trimmer 100 Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 3296W-1-101LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3296W-1-101LF
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Adjustable Through-Hole Resistors; BOURNS; 3296W-1-101LF; Cermet; 25; 500 mW; 100 Ohm
3/8" SQ, THRU-HOLE, TRIMMER, 100 OHMS, CERMET, 25 TURNS, PWR-RTG 0.5W
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Bourns 3296W-1-101LF 100r 3296W 10% 3/8 Cermet Trimmer Pot
Multi-Turn Trimmer Potentiometers 3/8 100ohms Sealed Vertical Adjust
Resistance Ohm = 100 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296W-1-101 LF
  • 3296W-1-101-LF
  • 3296W-1-101LF.
  • 3296W1-101LF